Part Details for TK139-1.024M-0.05%-10PPM by Caddock Electronics Inc
Overview of TK139-1.024M-0.05%-10PPM by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK139-1.024M-0.05%-10PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.3W, 1024000OHM, 300V, 0.05% +/-TOL, 10PPM/CEL, THROUGH HOLE MOUNT | 15 |
|
$15.0000 / $20.0000 | Buy Now |