Part Details for TK20PR050JE by Ohmite Mfg Co
Overview of TK20PR050JE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK20PR050JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P9060
|
Newark | Through Hole Current Sense Resistor, Tk20 Series, 0.05 Ohm, 20 W, - 5%, To-220 Rohs Compliant: Yes |Ohmite TK20PR050JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $5.0400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0.05 Ohm 5% 20W ±300ppm/°C Molded TO-220 RDL RoHS: Compliant |
3100 In Stock |
|
$3.1500 / $7.5900 | Buy Now |
DISTI #
C1S538700135640
|
Chip1Stop | Res Thick Film 0.05 Ohm 5% 20W 300ppm/ C Molded TO-220 RDL RoHS: Compliant | 3000 |
|
$2.4900 / $4.3200 | Buy Now |
|
Master Electronics | Res Thick Film 0.05 Ohm 5% 20W ±300ppm/°C Molded TO-220 RDL RoHS: Compliant |
3100 In Stock |
|
$3.1500 / $7.5900 | Buy Now |
Part Details for TK20PR050JE
TK20PR050JE CAD Models
TK20PR050JE Part Data Attributes
|
TK20PR050JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TK20PR050JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |