Part Details for TK233-1.00M-0.1%-10PPM by Caddock Electronics Inc
Overview of TK233-1.00M-0.1%-10PPM by Caddock Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for TK233-1.00M-0.1%-10PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2058
|
Newark | Resistors |Caddock TK233-1.00M-0.1%-10PPM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TK233-1.00M-0.1%-10PPM-ND
|
DigiKey | RES 1M OHM 0.1% 0.3W RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
214 In Stock |
|
$18.3816 / $26.5600 | Buy Now |
DISTI #
684-TK233-1M
|
Mouser Electronics | Thick Film Resistors - Through Hole 1M ohm ,0.1% 10ppm RoHS: Compliant | 0 |
|
$18.1600 / $19.9100 | Order Now |
Part Details for TK233-1.00M-0.1%-10PPM
TK233-1.00M-0.1%-10PPM CAD Models
TK233-1.00M-0.1%-10PPM Part Data Attributes
|
TK233-1.00M-0.1%-10PPM
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TK233-1.00M-0.1%-10PPM
Caddock Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Caddock | |
Additional Feature | PRECISION | |
Construction | Through Hole | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 7.37 mm | |
Package Style | Radial | |
Package Width | 2.41 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |