Part Details for TK233-100K-0.1%-10PPM by Caddock Electronics Inc
Overview of TK233-100K-0.1%-10PPM by Caddock Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for TK233-100K-0.1%-10PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH5888
|
Newark | Resistors |Caddock TK233-100K-0.1%-10PPM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TK233-100K-0.1%-10PPM-ND
|
DigiKey | RES 100K OHM 0.1% 0.3W RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
40 In Stock |
|
$11.0375 / $23.9800 | Buy Now |
DISTI #
684-TK233-100K
|
Mouser Electronics | Thick Film Resistors - Through Hole 100K ohm ,0.1% 10ppm RoHS: Compliant | 22 |
|
$11.0300 / $12.5400 | Buy Now |
Part Details for TK233-100K-0.1%-10PPM
TK233-100K-0.1%-10PPM CAD Models
TK233-100K-0.1%-10PPM Part Data Attributes
|
TK233-100K-0.1%-10PPM
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TK233-100K-0.1%-10PPM
Caddock Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Caddock | |
Additional Feature | PRECISION | |
Construction | Through Hole | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 7.37 mm | |
Package Style | Radial | |
Package Width | 2.41 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |