Part Details for TK63133BCB-G by TOKO Inc
Overview of TK63133BCB-G by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK63133BCB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
|
Chip1Cloud | 42300 |
|
RFQ |
Part Details for TK63133BCB-G
TK63133BCB-G CAD Models
TK63133BCB-G Part Data Attributes
|
TK63133BCB-G
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK63133BCB-G
TOKO Inc
Fixed Positive LDO Regulator, 3.3V, 0.38V Dropout, CMOS, PBGA4, LEAD FREE, FC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.38 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Length | 0.96 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% | |
Width | 0.96 mm |
Alternate Parts for TK63133BCB-G
This table gives cross-reference parts and alternative options found for TK63133BCB-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK63133BCB-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK63133BCB | Fixed Positive LDO Regulator, 3.3V, 0.38V Dropout, CMOS, PBGA4, FC-4 | TOKO Inc | TK63133BCB-G vs TK63133BCB |