Part Details for TK6A80ES4X by Toshiba America Electronic Components
Overview of TK6A80ES4X by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK6A80ES4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 800V 6A 1.73A10V 45W 4V600uA 1PCSNChannel TO-220-3 MOSFETs ROHS | 7836 |
|
$0.4096 / $0.7065 | Buy Now |