Part Details for TK71230MTL by TOKO Inc
Overview of TK71230MTL by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TK71230MTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 2660 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 3 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO5 | 2128 |
|
$0.3250 / $1.2500 | Buy Now |
Part Details for TK71230MTL
TK71230MTL CAD Models
TK71230MTL Part Data Attributes
|
TK71230MTL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK71230MTL
TOKO Inc
Fixed Positive LDO Regulator, 3V, 0.2V Dropout, PDSO5, MINIATURE, SOT-23, SOT-25, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | MINIATURE, SOT-23, SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 3.1 V | |
Output Voltage1-Min | 2.9 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.3% | |
Width | 1.6 mm |
Alternate Parts for TK71230MTL
This table gives cross-reference parts and alternative options found for TK71230MTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK71230MTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK71133N | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | TOKO Inc | TK71230MTL vs TK71133N |
TK71133NT | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PBCY3, TO-92, 3 PIN | TOKO Inc | TK71230MTL vs TK71133NT |
TK71330M | Fixed Positive LDO Regulator, 3V, 0.2V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, SOT-25, 5 PIN | TOKO Inc | TK71230MTL vs TK71330M |
TK71230M | Fixed Positive LDO Regulator, 3V, 0.2V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, SOT-25, 5 PIN | TOKO Inc | TK71230MTL vs TK71230M |
TK71130NT | Fixed Positive LDO Regulator, 3V, 0.2V Dropout, PBCY3, TO-92, 3 PIN | TOKO Inc | TK71230MTL vs TK71130NT |