Part Details for TK95F103W by Amphenol Corporation
Overview of TK95F103W by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK95F103W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK95F103W
|
Avnet Americas | NTC epoxy coated interchangeable thermistor 10000Ohm 2-Pin - Bulk (Alt: TK95F103W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.4612 / $3.7121 | Buy Now |
DISTI #
527-TK95F103W
|
Mouser Electronics | NTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C RoHS: Not Compliant | 359 |
|
$3.5400 / $6.9800 | Buy Now |
DISTI #
TK95F103W
|
Avnet Americas | NTC epoxy coated interchangeable thermistor 10000Ohm 2-Pin - Bulk (Alt: TK95F103W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.4612 / $3.7121 | Buy Now |
DISTI #
TK95F103W
|
Avnet Abacus | NTC epoxy coated interchangeable thermistor 10000Ohm 2-Pin (Alt: TK95F103W) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for TK95F103W
TK95F103W CAD Models
TK95F103W Part Data Attributes:
|
TK95F103W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TK95F103W
Amphenol Corporation
NTC Thermistor, 10000ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 2.4 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Thermistor Application | TEMPERATURE SENSING |