Part Details for TK95F103WN by Amphenol Advanced Sensors
Overview of TK95F103WN by Amphenol Advanced Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK95F103WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6457
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:Tk95 Series, Thermistor Mounting:Through Hole, Beta Value (K):-, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors TK95F103WN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$4.4600 / $6.9800 | Buy Now |
DISTI #
45-TK95F103WN-ND
|
DigiKey | EPOXY COATED, INSULATED LEADS, 1 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
300 In Stock |
|
$3.5548 / $6.3500 | Buy Now |
DISTI #
71287051
|
RS | Sensor, Epoxy coated, insulated leads, 10K? 0.2C from 0-70C | Amphenol Advanced Sensors TK95F103WN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8200 / $4.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$3.6000 | Buy Now |
DISTI #
AASTK95F103WN
|
Heilind Electronics | EPOXY COATED, INSULATED LEADS, 10K 0.2 C FROM 0 -70 C | Americas - 0 in Stock |
|
$4.0154 / $4.0782 | Buy Now |
DISTI #
3875100
|
element14 Asia-Pacific | NTC THERMISTOR, 10KOHM, WIRE LEADED RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$4.4484 / $6.9534 | Buy Now |
DISTI #
3875100
|
Farnell | NTC THERMISTOR, 10KOHM, WIRE LEADED RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 7 |
|
$4.0370 / $6.5320 | Buy Now |