Part Details for TK95F202WN by Amphenol Advanced Sensors
Overview of TK95F202WN by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK95F202WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6459
|
Newark | Ntc Thermistor, 2Kohm, Free Hanging, Resistance (25°C):2Kohm, Product Range:Tk95 Series, B-Constant:-, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Thermistor Mounting:Free Hanging, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors TK95F202WN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$2.7200 | Buy Now |
DISTI #
45-TK95F202WN-ND
|
DigiKey | EPOXY COATED, INSULATED LEADS, 2 Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3936 / $5.1400 | Buy Now |
DISTI #
71287047
|
RS | Sensor, Epoxy coated, insulated leads, 2K? 0.2C from 0-70C | Amphenol Advanced Sensors TK95F202WN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $4.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$3.9200 | Buy Now |
DISTI #
AASTK95F202WN
|
Heilind Electronics | EPOXY COATED, INSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |