Part Details for TK95F502V by Amphenol Corporation
Overview of TK95F502V by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK95F502V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK95F502V
|
Avnet Americas | NTC epoxy coated interchangeable thermistor 5000Ohm Wire Lead - Bulk (Alt: TK95F502V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$3.1204 | Buy Now |
DISTI #
527-TK95F502V
|
Mouser Electronics | NTC Thermistors Epoxy Coat 5K Ohm +/- 0.1C 0-70C RoHS: Not Compliant | 0 |
|
$3.7700 | Order Now |
DISTI #
TK95F502V
|
Avnet Abacus | (Alt: TK95F502V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TK95F502V
TK95F502V CAD Models
TK95F502V Part Data Attributes
|
TK95F502V
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TK95F502V
Amphenol Corporation
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 2.4 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Thermistor Application | TEMPERATURE SENSING |