There are no models available for this part yet.
Overview of TK95F502VN by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TK95F502VN by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC6464
|
Newark | Ntc Thermistor, 5Kohm, Free Hanging, Resistance (25°C):5Kohm, Product Range:Tk95 Series, B-Constant:-, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Thermistor Mounting:Free Hanging, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors TK95F502VN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 724 |
|
$2.8500 | Buy Now | |
DISTI #
45-TK95F502VN-ND
|
DigiKey | EPOXY COATED, INSULATED LEADS, 5 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
211 In Stock |
|
$4.4863 / $7.3100 | Buy Now | |
DISTI #
71287041
|
RS | Sensor, Epoxy coated, insulated leads, 5K? 0.1C from 0-70C | Amphenol Advanced Sensors TK95F502VN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $4.7200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$3.9200 | Buy Now | ||
DISTI #
AASTK95F502VN
|
Heilind Electronics | EPOXY COATED, INSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |