TK95G503V
Description: NTC Thermistor, 50000ohm, Chassis Mount, RADIAL LEADED

Overview of TK95G503V by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TK95G503V by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TK95G503V
Avnet Americas NTC epoxy coated interchangeable thermistor 50KOhm Wire Lead - Bulk (Alt: TK95G503V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
  • 1,000 $2.9098
$2.9098 Buy Now
DISTI # 527-TK95G503V
Mouser Electronics NTC Thermistors Epoxy Coat 50K Ohm +/- 0.1C 0-70C RoHS: Not Compliant 0
  • 1,000 $4.1500
$4.1500 Order Now
DISTI # TK95G503V
Avnet Abacus (Alt: TK95G503V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TK95G503V by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TK95G503V by Amphenol Corporation

TK95G503V
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-80 °C
Package Diameter
2.4 mm
Package Length
7 mm
Package Style
Radial
Rated Power Dissipation (P)
0.075 W
Rated Temperature
25 °C
Resistance
50000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
FLEXIBLE LEAD
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. TK95G503V
    Amphenol Corporation
    NTC Thermistor, 50000ohm, Chassis Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TK95G503V by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TK95G503V by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TK95G503V would you like to use for your alert(s)?
  • Please alert me when TK95G503V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TK95G503V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TK95G503V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TK95G503V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TK95G503V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TK95G503V by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: