Part Details for TK95Y103WN by Amphenol Advanced Sensors
Overview of TK95Y103WN by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK95Y103WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC6473
|
Newark | Ntc Thermistor, 10Kohm, Free Hanging, Zero Power Resistance At 25°C:10Kohm, Product Range:Tk95 Series, Thermistor Mounting:Free Hanging, Beta Value (K):-, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors TK95Y103WN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 949 |
|
$2.7200 | Buy Now |
DISTI #
45-TK95Y103WN-ND
|
DigiKey | EPOXY COATED, INSULATED LEADS, 1 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
86 In Stock |
|
$4.6842 / $7.4000 | Buy Now |
DISTI #
71287052
|
RS | Sensor, Epoxy coated, insulated leads, 10K? 0.2C from 0-70C | Amphenol Advanced Sensors TK95Y103WN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8200 / $4.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$3.7300 | Buy Now |
DISTI #
AASTK95Y103WN
|
Heilind Electronics | EPOXY COATED, INSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |