Part Details for TKF315M355 (ALTERNATE: TKF315M355) by Eaton Bussmann
Overview of TKF315M355 (ALTERNATE: TKF315M355) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TKF315M355 (ALTERNATE: TKF315M355)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74057960
|
RS | 315M355A 660V AC / 460V DC BS88 FUSE | Bussmann by Eaton TKF315M355 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$488.5000 / $542.7800 | RFQ |