There are no models available for this part yet.
Overview of TKH45P1R00FE-TR by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for TKH45P1R00FE-TR by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AK4207
|
Newark | Res, 1R, 0.01, 45W, To-252, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:45W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:500V Rohs Compliant: Yes |Ohmite TKH45P1R00FE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$8.3000 | Buy Now | |
DISTI #
99AC9747
|
Newark | Res, 1R, 1%, 45W, To-252, Thick Film, Resistor Case Style:To-252 (Dpak), Resistance:1Ohm, Product Range:Tkh Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:45W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Ohmite TKH45P1R00FE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.3100 / $10.4600 | Buy Now | |
DISTI #
51AC1278
|
Newark | Res, 1R, 0.01, 45W, To-252, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:45W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:500V Rohs Compliant: Yes |Ohmite TKH45P1R00FE-TR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5100 / $7.0500 | Buy Now | |
DISTI #
TKH45P1R00FECT-ND
|
DigiKey | RES 1 OHM 1% 45W TO252 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2257 In Stock |
|
$3.3805 / $8.3000 | Buy Now | |
DISTI #
588-TKH45P1R00FE-TR
|
Mouser Electronics | Thick Film Resistors - SMD 1 ohms 1% 45W RoHS: Compliant | 1177 |
|
$5.3900 / $7.9700 | Buy Now | |
DISTI #
71202274
|
RS | 45W Thick Film Resistor TO252,TKH45 Series | Ohmite TKH45P1R00FE-TR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1300 / $8.3800 | RFQ | |
Onlinecomponents.com | Resistor - Thick Film - 45W TO-252 - 1 Ohm 1% RoHS: Compliant | 0 |
|
$4.7700 / $6.7900 | Buy Now | ||
DISTI #
TKH45P1R00FE-TR
|
TTI | Thick Film Resistors - SMD 1 ohms 1% 45W RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$1.7600 / $1.7900 | Buy Now | |
DISTI #
TKH45P1R00FE-TR
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$4.8800 / $5.6600 | Buy Now | |
Master Electronics | Resistor - Thick Film - 45W TO-252 - 1 Ohm 1% RoHS: Compliant | 0 |
|
$4.7700 / $6.7900 | Buy Now |
CAD Models for TKH45P1R00FE-TR by Ohmite Mfg Co
Part Data Attributes for TKH45P1R00FE-TR by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.91 mm
|
Package Length
|
12 mm
|
Package Style
|
TO-252
|
Package Width
|
8.3 mm
|
Packing Method
|
TR, 13 INCH
|
Rated Power Dissipation (P)
|
45 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4733
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|