Part Details for TKH45P200RFE-TR by Ohmite Mfg Co
Overview of TKH45P200RFE-TR by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TKH45P200RFE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9755
|
Newark | Res, 200R, 1%, 45W, To-252, Thick Film, Resistor Case Style:To-252 (Dpak), Resistance:200Ohm, Product Range:Tkh Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:45W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Ohmite TKH45P200RFE-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.1900 / $10.2500 | Buy Now |
DISTI #
70AK3880
|
Newark | Res, 200R, 1%, 45W, To-252, Thick Film, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:45W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:500V Rohs Compliant: Yes |Ohmite TKH45P200RFE-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.5000 / $10.7600 | Buy Now |
DISTI #
51AC1286
|
Newark | 45W Thick Film Resistor To-252/Reel Rohs Compliant: Yes |Ohmite TKH45P200RFE-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7800 / $5.8300 | Buy Now |
DISTI #
TKH45P200RFECT-ND
|
DigiKey | RES 200 OHM 1% 45W TO252 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2656 In Stock |
|
$0.9953 / $3.0500 | Buy Now |
DISTI #
588-TKH45P200RFE-TR
|
Mouser Electronics | Thick Film Resistors - SMD 200 ohms 1% 45W RoHS: Compliant | 557 |
|
$5.3900 / $10.3500 | Buy Now |
DISTI #
71202197
|
RS | 45W Thick Film Resistor TO252,TKH45 Series | Ohmite TKH45P200RFE-TR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 / $8.2200 | RFQ |
|
Onlinecomponents.com | Resistor - Thick Film - 45W TO-252 - 200 Ohms 1% RoHS: Compliant | 0 |
|
$4.7700 / $6.7900 | Buy Now |
DISTI #
TKH45P200RFE-TR
|
TTI | Thick Film Resistors - SMD 200 ohms 1% 45W RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$6.5300 / $7.1200 | Buy Now |
DISTI #
TKH45P200RFE-TR
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$4.8800 / $5.6600 | Buy Now |
|
Master Electronics | Resistor - Thick Film - 45W TO-252 - 200 Ohms 1% RoHS: Compliant | 0 |
|
$4.7700 / $6.7900 | Buy Now |
Part Details for TKH45P200RFE-TR
TKH45P200RFE-TR CAD Models
TKH45P200RFE-TR Part Data Attributes:
|
TKH45P200RFE-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TKH45P200RFE-TR
Ohmite Mfg Co
Fixed Resistor, Thick Film, 45W, 200ohm, 1% +/-Tol, Surface Mount, 4733, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.91 mm | |
Package Length | 12 mm | |
Package Style | TO-252 | |
Package Width | 8.3 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 45 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4733 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |