TKH45P500RFE-TR
Ohmite Mfg Co
Description: Fixed Resistor, Thick Film, 45W, 500ohm, 1% +/-Tol, Surface Mount, 4733, CHIP

Overview of TKH45P500RFE-TR by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for TKH45P500RFE-TR by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC1292
Newark 45W Thick Film Resistor To-252/ Reel |Ohmite TKH45P500RFE-TR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $7.0500
  • 2,000 $6.7100
  • 4,000 $6.2400
  • 8,000 $5.8100
  • 12,000 $5.6000
  • 20,000 $5.5100
$5.5100 / $7.0500 Buy Now
DISTI # 99AC9761
Newark Res, 500R, 1%, 45W, To-252, Thick Film, Resistor Case Style:To-252 (Dpak), Resistance:500Ohm, Product Range:Tkh Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:45W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Ohmite TKH45P500RFE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $10.7600
  • 10 $10.0900
  • 25 $9.4100
  • 50 $8.2900
$8.2900 / $10.7600 Buy Now
DISTI # TKH45P500RFECT-ND
DigiKey RES 500 OHM 1% 45W TO252 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 957
In Stock
  • 1 $7.5300
  • 10 $6.9200
  • 50 $6.3090
  • 100 $5.4949
  • 500 $5.0879
$5.0879 / $7.5300 Buy Now
DISTI # 588-TKH45P500RFE-TR
Mouser Electronics Thick Film Resistors - SMD 500 ohms 1% 45W RoHS: Compliant 809
  • 1 $10.3500
  • 10 $9.7000
  • 25 $9.0500
  • 50 $7.9700
  • 100 $6.8900
  • 250 $6.2500
  • 500 $5.8200
  • 1,000 $5.3900
$5.3900 / $10.3500 Buy Now
DISTI # 71202199
RS 45W Thick Film Resistor TO252,TKH45 Series | Ohmite TKH45P500RFE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk 198
  • 1 $6.4100
  • 5 $6.0800
  • 10 $5.7600
  • 20 $5.4400
$5.4400 / $6.4100 Buy Now
Onlinecomponents.com Resistor - Thick Film - 45W TO-252 - 500 Ohms 1% RoHS: Compliant 0
  • 50 $6.7900
  • 100 $6.4800
  • 250 $5.9300
  • 500 $5.8400
  • 1,000 $5.4400
  • 2,500 $5.1000
  • 5,000 $4.7700
$4.7700 / $6.7900 Buy Now
DISTI # TKH45P500RFE-TR
Richardson RFPD THICK FILM RESISTOR RoHS: Compliant Min Qty: 500 0
  • 500 $5.6600
  • 1,000 $5.3300
  • 2,500 $5.0100
  • 5,000 $4.8800
$4.8800 / $5.6600 Buy Now
Master Electronics Resistor - Thick Film - 45W TO-252 - 500 Ohms 1% RoHS: Compliant 0
  • 50 $6.7900
  • 100 $6.4800
  • 250 $5.9300
  • 500 $5.8400
  • 1,000 $5.4400
  • 2,500 $5.1000
  • 5,000 $4.7700
$4.7700 / $6.7900 Buy Now

CAD Models for TKH45P500RFE-TR by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TKH45P500RFE-TR by Ohmite Mfg Co

TKH45P500RFE-TR
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Samacsys Manufacturer
Ohmite
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.91 mm
Package Length
12 mm
Package Style
TO-252
Package Width
8.3 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
45 W
Rated Temperature
25 °C
Resistance
500 Ω
Resistor Type
FIXED RESISTOR
Size Code
4733
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. TKH45P500RFE-TR
    Ohmite Mfg Co
    Fixed Resistor, Thick Film, 45W, 500ohm, 1% +/-Tol, Surface Mount, 4733, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TKH45P500RFE-TR by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TKH45P500RFE-TR by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of TKH45P500RFE-TR would you like to use for your alert(s)?
  • Please alert me when TKH45P500RFE-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TKH45P500RFE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TKH45P500RFE-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TKH45P500RFE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TKH45P500RFE-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TKH45P500RFE-TR by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: