Part Details for TKH45PR100JE-TR by Ohmite Mfg Co
Overview of TKH45PR100JE-TR by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TKH45PR100JE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1275
|
Newark | 45W Thick Film Resistor To-252/Reel |Ohmite TKH45PR100JE-TR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
99AC9744
|
Newark | Res, 0R1, 5%, 45W, To-252, Thick Film, Resistor Case Style:To-252 (Dpak), Resistance:0.1Ohm, Product Range:Tkh Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:45W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Ohmite TKH45PR100JE-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.4600 / $9.0100 | Buy Now |
DISTI #
71202272
|
RS | 45W Thick Film Resistor TO252,TKH45 Series | Ohmite TKH45PR100JE-TR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 / $8.2200 | RFQ |
DISTI #
TKH45PR100JE-TR
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for TKH45PR100JE-TR
TKH45PR100JE-TR CAD Models
TKH45PR100JE-TR Part Data Attributes
|
TKH45PR100JE-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TKH45PR100JE-TR
Ohmite Mfg Co
Fixed Resistor, Thick Film, 45W, 0.1ohm, 5% +/-Tol, Surface Mount, 4733, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.91 mm | |
Package Length | 12 mm | |
Package Style | TO-252 | |
Package Width | 8.3 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 45 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4733 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |