Part Details for TKH55PR050JE-TR by Ohmite Mfg Co
Overview of TKH55PR050JE-TR by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TKH55PR050JE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8014
|
Newark | Res, R05, 500V, 55W, Thick Film Rohs Compliant: Yes |Ohmite TKH55PR050JE-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.3200 / $12.0300 | Buy Now |
DISTI #
273-TKH55PR050JE-TRCT-ND
|
DigiKey | 55W THICK FILM RESISTOR TO-263 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5776 / $9.7300 | Buy Now |
DISTI #
588-TKH55PR050JE-TR
|
Mouser Electronics | Thick Film Resistors - SMD 55W 50mOhms 5% TO-263 RoHS: Compliant | 0 |
|
$6.8000 / $11.5700 | Order Now |
DISTI #
TKH55PR050JE-TR
|
TTI | Thick Film Resistors - SMD 55W 50mOhms 5% TO-263 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$6.1100 / $6.5800 | Buy Now |