Part Details for TKJA0E11B35MPN by ITT Interconnect Solutions
Overview of TKJA0E11B35MPN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TKJA0E11B35MPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P1345
|
Newark | Filters |Itt Cannon TKJA0E11B35MPN RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,187.4400 / $2,277.0900 | Buy Now |
DISTI #
TKJA0E11B35MPN-ND
|
DigiKey | FILTERS Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,408.5100 | Buy Now |
DISTI #
TKJA0E11B35MPN
|
Avnet Americas | - Bulk (Alt: TKJA0E11B35MPN) Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1,453.5625 / $3,317.0130 | Buy Now |
DISTI #
965-TKJA0E11B35MPN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,330.6600 | Order Now |
DISTI #
ITTTKJA0E11B35MPN
|
Heilind Electronics | TKJA0E11B35MPN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,272.5400 / $6,669.8900 | Buy Now |
DISTI #
ITTTKJA0E11B35MPN
|
Interstate Connecting Components | TKJA0E11B35MPN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,272.5400 / $6,669.8900 | Buy Now |
Part Details for TKJA0E11B35MPN
TKJA0E11B35MPN CAD Models
TKJA0E11B35MPN Part Data Attributes
|
TKJA0E11B35MPN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TKJA0E11B35MPN
ITT Interconnect Solutions
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |