Part Details for TKJA0W23B35MPA by ITT Interconnect Solutions
Overview of TKJA0W23B35MPA by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TKJA0W23B35MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P1367
|
Newark | Filters |Itt Cannon TKJA0W23B35MPA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,427.6000 / $2,527.0900 | Buy Now |
DISTI #
TKJA0W23B35MPA-ND
|
DigiKey | FILTERS Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,672.9385 | Buy Now |
DISTI #
TKJA0W23B35MPA
|
Avnet Americas | - Bulk (Alt: TKJA0W23B35MPA) Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1,580.1875 / $3,681.1855 | Buy Now |
DISTI #
965-TKJA0W23B35MPA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,596.3800 | Order Now |
DISTI #
ITTTKJA0W23B35MPA
|
Heilind Electronics | TKJA0W23B35MPA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,522.0400 / $7,402.1700 | Buy Now |
DISTI #
ITTTKJA0W23B35MPA
|
Interstate Connecting Components | TKJA0W23B35MPA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,522.0400 / $7,402.1700 | Buy Now |
Part Details for TKJA0W23B35MPA
TKJA0W23B35MPA CAD Models
TKJA0W23B35MPA Part Data Attributes
|
TKJA0W23B35MPA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TKJA0W23B35MPA
ITT Interconnect Solutions
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Wire Wrap Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 100 |