Part Details for TKJA7E11N5MPN by ITT Interconnect Solutions
Overview of TKJA7E11N5MPN by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TKJA7E11N5MPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P1377
|
Newark | Filters |Itt Cannon TKJA7E11N5MPN Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,803.8400 / $1,874.3100 | Buy Now |
DISTI #
TKJA7E11N5MPN-ND
|
DigiKey | FILTERS Min Qty: 20 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,893.0455 | Buy Now |
DISTI #
TKJA7E11N5MPN
|
Avnet Americas | - Bulk (Alt: TKJA7E11N5MPN) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1,142.4500 / $2,607.1125 | Buy Now |
DISTI #
965-TKJA7E11N5MPN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,831.8600 | Order Now |
DISTI #
ITTTKJA7E11N5MPN
|
Heilind Electronics | TKJA7E11N5MPN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,786.1800 / $5,242.4100 | Buy Now | |
DISTI #
TKJA7E11N5MPN
|
Avnet Americas | - Bulk (Alt: TKJA7E11N5MPN) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1,142.4500 / $2,607.1125 | Buy Now |
DISTI #
ITTTKJA7E11N5MPN
|
Interstate Connecting Components | TKJA7E11N5MPN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,786.1800 / $5,242.4100 | Buy Now |
Part Details for TKJA7E11N5MPN
TKJA7E11N5MPN CAD Models
TKJA7E11N5MPN Part Data Attributes:
|
TKJA7E11N5MPN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TKJA7E11N5MPN
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |