There are no models available for this part yet.
Overview of TKJL7C9N35MPN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TKJL7C9N35MPN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39P1423
|
Newark | Filters |Itt Cannon TKJL7C9N35MPN RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,271.2600 / $2,359.9800 | Buy Now | |
DISTI #
TKJL7C9N35MPN-ND
|
DigiKey | FILTERS Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,383.5785 | Buy Now | |
DISTI #
TKJL7C9N35MPN
|
Avnet Americas | - Bulk (Alt: TKJL7C9N35MPN) Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1,438.5500 / $3,282.6770 | Buy Now | |
DISTI #
965-TKJL7C9N35MPN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$2,306.5300 | Order Now | |
DISTI #
ITTTKJL7C9N35MPN
|
Heilind Electronics | TKJL7C9N35MPN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,249.0200 / $6,600.8400 | Buy Now | ||
DISTI #
ITTTKJL7C9N35MPN
|
Interstate Connecting Components | TKJL7C9N35MPN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2,249.0200 / $6,600.8400 | Buy Now |
CAD Models for TKJL7C9N35MPN by ITT Interconnect Solutions
Part Data Attributes for TKJL7C9N35MPN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|