Part Details for TKR220M2EJ21V by Cornell Dubilier Electronics Inc
Overview of TKR220M2EJ21V by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TKR220M2EJ21V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 250V 20% (13 X 21mm) Radial 5mm 9.05 Ohm 155mA 105°C RoHS: Compliant |
350 In Stock |
|
$1.4300 / $7.2900 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 250V 20% (13 X 21mm) Radial 5mm 9.05 Ohm 155mA 105°C RoHS: Compliant |
350 In Stock |
|
$1.4300 / $7.2900 | Buy Now |
Part Details for TKR220M2EJ21V
TKR220M2EJ21V CAD Models
TKR220M2EJ21V Part Data Attributes
|
TKR220M2EJ21V
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TKR220M2EJ21V
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9050 mΩ | |
Leakage Current | 0.175 mA | |
Manufacturer Series | TKR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | WIRE |
Alternate Parts for TKR220M2EJ21V
This table gives cross-reference parts and alternative options found for TKR220M2EJ21V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TKR220M2EJ21V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK250M0022APS81325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | TKR220M2EJ21V vs SK250M0022APS81325 |
SK250M22APS-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | TKR220M2EJ21V vs SK250M22APS-1320 |
SK250M0022AZFQ1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | TKR220M2EJ21V vs SK250M0022AZFQ1325 |
SE-K250M22A7F81019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | TKR220M2EJ21V vs SE-K250M22A7F81019 |
SK250M22A1SJ1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | TKR220M2EJ21V vs SK250M22A1SJ1320 |
SK250M22B1S21320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | TKR220M2EJ21V vs SK250M22B1S21320 |
B43888F2226M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | TKR220M2EJ21V vs B43888F2226M000 |
SE-K250M22B3F81019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | TKR220M2EJ21V vs SE-K250M22B3F81019 |
SE-K250M22APS71019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | TKR220M2EJ21V vs SE-K250M22APS71019 |
SK250M0022BZS81325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | TKR220M2EJ21V vs SK250M0022BZS81325 |