Part Details for TKSZ-L-LV2 by OC White Company
Overview of TKSZ-L-LV2 by OC White Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TKSZ-L-LV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844-1071-ND
|
DigiKey | MICRO STEREO ZM 7X-45X W/LIGHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$1,350.0100 | Buy Now |
|
Onlinecomponents.com | ProZoom® 4.5 Stereo-Zoom Microscope RoHS: Compliant |
2 In Stock |
|
$1,283.6000 / $1,380.1600 | Buy Now |
|
Master Electronics | ProZoom® 4.5 Stereo-Zoom Microscope RoHS: Compliant |
2 In Stock |
|
$1,283.6000 / $1,380.1600 | Buy Now |
DISTI #
886IN334
|
TestEquity LLC | O.C. White TKSZ-L-LV2 OC White TKSZ-L-LV2 ProZoom 4.5 StereoZoom Scope /LED Ring | 0 |
|
$1,400.0000 | Buy Now |