Part Details for TKSZ-LV2 by OC White Company
Overview of TKSZ-LV2 by OC White Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TKSZ-LV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844-1072-ND
|
DigiKey | MICRO STEREO ZM 7X-45X W/LIGHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$2,280.0100 | Buy Now |
|
Onlinecomponents.com | ProZoom® 4.5 Stereo-Zoom Microscope RoHS: Compliant |
2 In Stock |
|
$2,142.5400 / $2,264.4000 | Buy Now |
|
Master Electronics | ProZoom® 4.5 Stereo-Zoom Microscope RoHS: Compliant |
2 In Stock |
|
$2,142.5400 / $2,264.4000 | Buy Now |
DISTI #
886IN238
|
TestEquity LLC | O.C. White TKSZ-LV2 ProZoom 4.5 Stereo Zoom Microscope w/LED Ring Light | 3 |
|
$2,330.0000 | Buy Now |