Part Details for TL-600 by Essentra Components
Overview of TL-600 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH1087
|
Newark | Cable Tie, Pa66, L-33.7Mm, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:33.7Mm, Cable Tie Width:-, Cable Bundle Diameter Max:16.5Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:Tl Series Rohs Compliant: Yes |Essentra Components TL-600 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$79.0000 / $107.0800 | Buy Now |
DISTI #
RP603-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
61988 In Stock |
|
$0.0822 / $0.2200 | Buy Now |
DISTI #
144-TL-600
|
Mouser Electronics | Cable Ties TWIST LOCK NAT L 33.7MM RoHS: Compliant | 275 |
|
$0.0680 / $0.1600 | Buy Now |
|
Future Electronics | 0.65" Dia x 1.33" H Natural Color Nylon Twist Lock RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0584 / $0.0705 | Buy Now |
|
Bisco Industries | 47 |
|
Buy Now | ||
|
Onlinecomponents.com | Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 14 - 16.5 mm (0.550 - 0.650 in) RoHS: Compliant |
2153 In Stock |
|
$0.0487 / $0.0855 | Buy Now |
DISTI #
59162141
|
Verical | Cable Management, Twist Lock Nylon 6/6 Natural 16.5mm Min Qty: 1000 Package Multiple: 1000 Date Code: 2121 | Americas - 2000 |
|
$0.1187 | Buy Now |
DISTI #
RICTL-600
|
DB Roberts | TWIST LOCK,NATURAL,.55-.65 IN | 0 |
|
RFQ | |
DISTI #
3642928
|
element14 Asia-Pacific | CABLE TIE, PA66, L-33.7MM, NATURAL RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$55.3735 | Buy Now |
DISTI #
3642928
|
Farnell | CABLE TIE, PA66, L-33.7MM, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 2 Days Container: Pack | 1 |
|
$82.6459 / $112.0522 | Buy Now |
Part Details for TL-600
TL-600 CAD Models
TL-600 Part Data Attributes:
|
TL-600
Essentra Components
Buy Now
|
Compare Parts:
TL-600
Essentra Components
|
Samacsys Manufacturer | Essentra Components |