Filter Your Search
1 - 2 of 2 results
|
TL6003
STMicroelectronics
|
Check for Price | No | Obsolete | 1.6 kA | 200 nA | 15 mA | 600 V | SCR | 80 µs | 100 V/us | 3 V | 70 A | e0 | 110 °C | -40 °C | NO | TIN LEAD | STMICROELECTRONICS | not_compliant | EAR99 | |||||||||||||||||
|
TL6006
STMicroelectronics
|
Check for Price | No | Obsolete | 2 kA | 2 mA | 15 mA | 600 V | 3 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 73 A | 10 µA | 600 V | R-PSIP-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | WIRE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | IN-LINE, R-PSIP-W3 | 8541.30.00.80 |