Part Details for TL-770 by Ideal Industries Inc
Overview of TL-770 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8816
|
Newark | Test Leads With Crocodile Test Clip |Ideal TL-770 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6500 | Buy Now |
|
Onlinecomponents.com | Test Leads W/Alligator Clip RoHS: Compliant |
1 In Stock |
|
$32.8600 / $42.7700 | Buy Now |
|
Master Electronics | Test Leads W/Alligator Clip RoHS: Compliant |
1 In Stock |
|
$32.8600 / $42.7700 | Buy Now |
Part Details for TL-770
TL-770 CAD Models
Resources and Additional Insights for TL-770
Reference Designs related to TL-770
- AC level 2 charger platform reference design
-
Non-Standard PoE: UPOE High-Efficiency Flyback Converter Reference Design for PoE PD Applications
TIDA-00741 uses two TPS2378 PD controllers for a forced 4-pair UPOE solution to 51W non-standard PoE PD applications. It incorportates the UCC2897A controller in a high-efficiency: great transient response (driven) synch flyback converter capble of 12V at 3.8A.
-
PMP5761 PFC Boost LLC Resonant Half-bridge 24V@3.5A
PMP5761 is designed for hybrid filber/coax system with nominal 40VAC-90VAC input and generate a 24V/3.5A output. A cascade PFC and LLC-SRC two stage system is applied in this design to guarantee high power factor is achieved in nominal input range. Transition mode PFC controller UCC28051 and reso