Part Details for TL-W3MC1-R by OMRON Industrial Automation
Overview of TL-W3MC1-R by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-W3MC1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL-W3MC1-R-ND
|
DigiKey | SENSOR PROX INDUCT 3MM IP67 MOD Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.1500 | Buy Now |
DISTI #
71191544
|
RS | Proximity Sensor | Omron Automation TL-W3MC1-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.9300 / $135.1500 | RFQ |
DISTI #
OMITL-W3MC1-R
|
Heilind Electronics | PROXIMITY SENSOR TLW3MC1R | Americas - 0 in Stock |
|
Buy Now |