Part Details for TL-W3MC1 by OMRON Industrial Automation
Overview of TL-W3MC1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-W3MC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4280
|
Newark | Inductive Proximity Sensor, Sensing Range Max:3Mm, Thread Size - Metric:-, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Tl-W Series, Sensor Housing:Rectangular, Sensor Input:Inductive Rohs Compliant: Yes |Omron Industrial Automation TL-W3MC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$95.2500 / $109.4900 | Buy Now |
DISTI #
Z1084-ND
|
DigiKey | SENSOR PROX INDUCT 3MM IP67 MOD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
29 In Stock |
|
$81.8830 / $105.2800 | Buy Now |
DISTI #
OMITL-W3MC1
|
Heilind Electronics | PROX FLT PK NPN,NO,3MM TLW3MC1 | Americas - 0 in Stock |
|
Buy Now |