There are no models available for this part yet.
Overview of TL-W5E1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for TL-W5E1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLW5E1
|
Avnet Americas | MINI FLAT PROX - Bulk (Alt: TLW5E1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.7692 / $112.2156 | Buy Now | |
DISTI #
653-TL-W5E1
|
Mouser Electronics | Proximity Sensors MINI FLAT PROX RoHS: Compliant | 6 |
|
$112.0900 / $128.0500 | Buy Now | |
DISTI #
TL-W5E1
|
TTI | Proximity Sensors MINI FLAT PROX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.6400 / $126.6800 | Buy Now | |
DISTI #
TL-W5E1
|
TME | Sensor: inductive, 0÷5mm, NPN / NO, Usup: 10÷30VDC, 200mA, lead 2m Min Qty: 1 | 0 |
|
$128.3800 / $147.5400 | RFQ |
CAD Models for TL-W5E1 by OMRON Corporation
Part Data Attributes for TL-W5E1 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Omron Electronics
|
Additional Feature
|
IP67
|
Body Breadth
|
24.9 mm
|
Body Height
|
10 mm
|
Body Length or Diameter
|
50 mm
|
Housing
|
ABS
|
Measurement Range-Max (mm)
|
5.5 mm
|
Measurement Range-Min (mm)
|
4.5 mm
|
Operating Current-Max
|
15 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|
Termination Type
|
CABLE
|