| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL032CDR | Texas Instruments | $0.2942 | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 | TL032CD vs TL032CDR |
| TL032IDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 | TL032CD vs TL032IDR |
| TL032MDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, PDSO8 | TL032CD vs TL032MDR |
| TL032ID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 | TL032CD vs TL032ID |
| TL032IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 | TL032CD vs TL032IDRG4 |
| TL032IDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDSO8 | TL032CD vs TL032IDRE4 |
| TL032IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDSO8 | TL032CD vs TL032IDG4 |
| TL032CDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8 | TL032CD vs TL032CDRE4 |
| TL032CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8 | TL032CD vs TL032CDG4 |
Part Details for TL032CD by Texas Instruments
Results Overview of TL032CD by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL032CD Information
TL032CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL032CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7148-5-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 8 |
|
$0.6563 / $0.7875 | Buy Now |
|
DISTI #
TL032CD
|
TME | IC: operational amplifier, 1.1MHz, Ch: 2, ±5÷15VDC,10÷30VDC, SO8 Min Qty: 1 | 193 |
|
$0.5000 / $0.7560 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 2025 |
|
RFQ | |
|
|
Chip Stock | ROHS3Compliant EAR99 TL032 Tube op amp amplifier circuit 4.9mm 0.0004muA 9V 1100kHz | 38915 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 2 CIRCUIT 8SOIC | 1061 |
|
$0.4926 / $0.7388 | Buy Now |
US Tariff Estimator: TL032CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL032CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL032CD Part Data Attributes
|
|
TL032CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL032CD
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL032CD
This table gives cross-reference parts and alternative options found for TL032CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL032CD Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL032CD is ±18V, or 36V total.
-
Yes, the TL032CD has a bandwidth of 3 MHz and a slew rate of 13 V/μs, making it suitable for high-frequency applications.
-
Yes, the TL032CD can operate from a single power supply, but the input common-mode voltage range is limited to within 2V of the positive supply rail.
-
The input impedance of the TL032CD is typically 1.5 MΩ, but can vary depending on the specific application and operating conditions.
-
Yes, the TL032CD has a low noise floor and a high common-mode rejection ratio, making it suitable for audio applications.