Datasheets
packagee
TL034MDR by: Texas Instruments

Operational Amplifier, 4 Func, 11000uV Offset-Max, BIFET, PDSO14

Part Details for TL034MDR by Texas Instruments

Results Overview of TL034MDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TL034MDR Information

TL034MDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TL034MDR

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 4 Func, 11000uV Offset-Max, BIFET, PDSO14 8612
RFQ

US Tariff Estimator: TL034MDR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TL034MDR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TL034MDR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL034MDR Part Data Attributes

TL034MDR Texas Instruments
Buy Now Datasheet
Compare Parts:
TL034MDR Texas Instruments Operational Amplifier, 4 Func, 11000uV Offset-Max, BIFET, PDSO14
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Soic-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 87 Db
Frequency Compensation Yes
Input Offset Voltage-Max 11000 µV
JESD-30 Code R-PDSO-G14
Length 8.65 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 1.5 V/Us
Slew Rate-Nom 2.4 V/Us
Supply Current-Max 2.4 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bifet
Temperature Grade Military
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Unity Gain BW-Nom 1000
Voltage Gain-Min 4000
Wideband No
Width 3.9 Mm

Alternate Parts for TL034MDR

This table gives cross-reference parts and alternative options found for TL034MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TL034MD Texas Instruments Check for Price Operational Amplifier, 4 Func, 11000uV Offset-Max, BIFET, PDSO14 TL034MDR vs TL034MD
Part Number Manufacturer Composite Price Description Compare
TL034AIDR Texas Instruments $3.4901 Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14 TL034MDR vs TL034AIDR
TL034ID Rochester Electronics LLC Check for Price QUAD OP-AMP, 9300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 TL034MDR vs TL034ID
TL034ACDR Rochester Electronics LLC Check for Price QUAD OP-AMP, 5700uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 TL034MDR vs TL034ACDR
TL034AIDRE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 6800uV Offset-Max, BIFET, PDSO14 TL034MDR vs TL034AIDRE4
TL034AID Rochester Electronics LLC Check for Price QUAD OP-AMP, 6800uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 TL034MDR vs TL034AID
TL034ACD Rochester Electronics LLC Check for Price QUAD OP-AMP, 5700uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 TL034MDR vs TL034ACD
TL034AID Texas Instruments Check for Price Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14 TL034MDR vs TL034AID
TL034CDR Rochester Electronics LLC Check for Price QUAD OP-AMP, 8200uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 TL034MDR vs TL034CDR
TL034CDRE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 8200uV Offset-Max, BIFET, PDSO14 TL034MDR vs TL034CDRE4
TL034ACDRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 5700uV Offset-Max, BIFET, PDSO14 TL034MDR vs TL034ACDRG4
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL034MDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL034MDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TL034MDR would you like to use for your alert(s)?
  • Please alert me when TL034MDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL034MDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL034MDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL034MDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL034MDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL034MDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: