| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL052AIPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4600uV Offset-Max, BIPolar, PDIP8 | TL052AIP vs TL052AIPE4 |
Part Details for TL052AIP by Texas Instruments
Results Overview of TL052AIP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL052AIP Information
TL052AIP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL052AIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34253-5-ND
|
DigiKey | IC OP AMP 2CH 8-PDIP Min Qty: 1 Container: Tube |
740 Tube |
|
$1.9556 / $3.4400 | Buy Now |
|
DISTI #
86287767
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 1001 | Americas - 8180 |
|
$1.7250 / $2.0500 | Buy Now |
|
DISTI #
64136633
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1845 | Americas - 17 |
|
$1.5700 | Buy Now |
|
DISTI #
595-TL052AIP
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Precis ion Dual RoHS: Compliant | 536 |
|
$1.8300 / $3.4400 | Buy Now |
|
|
Quest Components | DUAL OP-AMP, 4600 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8 | 150 |
|
$1.7250 / $3.4500 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 4.5MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 8180 |
|
$1.3800 / $1.7300 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 4600uV Offset-Max, BIPolar, PDIP8 | 9868 |
|
RFQ |
US Tariff Estimator: TL052AIP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL052AIP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL052AIP Part Data Attributes
|
|
TL052AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL052AIP
Texas Instruments
Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 93 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 800 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3300 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL052AIP
This table gives cross-reference parts and alternative options found for TL052AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL052AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL052AIP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL052AIP is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain buffer configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply with a 0.1uF capacitor.
-
While the TL052AIP can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/us) and limited bandwidth (3MHz). A dedicated comparator like the LM339 or TLV7031 is a better choice.
-
To protect the TL052AIP from electrostatic discharge (ESD), it's recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins.