| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL052CD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 4500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL052CDR vs TL052CD |
| TL052CDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8 | TL052CDR vs TL052CDE4 |
Part Details for TL052CDR by Texas Instruments
Results Overview of TL052CDR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL052CDR Information
TL052CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL052CDRE4 | Texas Instruments | Dual Enhanced JFET Precision Operational Amplifier 8-SOIC 0 to 70 | |
| TL052CDR | Texas Instruments | Dual Enhanced JFET Precision Operational Amplifier 8-SOIC 0 to 70 | |
| TL052CDRG4 | Texas Instruments | Dual Enhanced JFET Precision Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TL052CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-24365-2-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
12651 Tape & Reel |
|
$0.3085 / $0.3319 | Buy Now |
|
DISTI #
93857203
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2331 | Americas - 1110 |
|
$0.2807 / $0.5902 | Buy Now |
|
DISTI #
595-TL052CDR
|
Mouser Electronics | Precision Amplifiers Dual Enhanced JFET P recision A 595-TL05 A 595-TL052CD RoHS: Compliant | 2957 |
|
$0.3230 / $0.7200 | Buy Now |
|
DISTI #
J56:1989_00101296
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2609 | Europe - 2500 |
|
$0.2919 / $0.2923 | Buy Now |
|
DISTI #
P02:6590_15795023
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2331 Container: Cut Strips | Asia - 1110 |
|
$0.2807 / $0.5902 | Buy Now |
|
DISTI #
J56:1989_00101296
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2609 | Europe - 2500 |
|
$0.2919 / $0.2923 | Buy Now |
|
DISTI #
P02:6590_15795023
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2331 Container: Cut Strips | Asia - 1110 |
|
$0.2807 / $0.5902 | Buy Now |
|
DISTI #
93857203
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2331 | Americas - 1110 |
|
$0.2807 / $0.5902 | Buy Now |
|
DISTI #
93857203
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2331 | Americas - 1110 |
|
$0.2807 / $0.5902 | Buy Now |
|
DISTI #
TL052CDR
|
TME | IC: operational amplifier, 3MHz, Ch: 2, ±5÷15VDC,10÷30VDC, SO8 Min Qty: 1 | 0 |
|
$0.3290 / $0.6350 | RFQ |
US Tariff Estimator: TL052CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL052CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL052CDR Part Data Attributes
|
|
TL052CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL052CDR
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 93 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.001 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3300 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL052CDR
This table gives cross-reference parts and alternative options found for TL052CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL052CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL052CDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL052CDR is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor to reduce the gain-bandwidth product. Additionally, ensure that the feedback loop has a sufficient phase margin (>45°) to prevent oscillations.
-
For optimal performance, use a star-grounding technique, where the op-amp's ground pin is connected to a central ground point. Keep the input and output traces short and away from noise sources. Use a solid ground plane and decouple the power supply with a 0.1uF capacitor.
-
While the TL052CDR can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited output current (±5mA). For comparator applications, consider using a dedicated comparator IC like the TLV7031.
-
The TL052CDR has internal ESD protection, but it's still essential to follow proper handling and assembly procedures to prevent damage. Use an anti-static wrist strap or mat, and ensure that the PCB is properly grounded during assembly.