| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL052IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | TL052IDR vs TL052IDRG4 |
| TL052ID | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | TL052IDR vs TL052ID |
| TL052IDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5300uV Offset-Max, BIPolar, PDSO8 | TL052IDR vs TL052IDRE4 |
| TL052ID | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5300uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL052IDR vs TL052ID |
| TL052IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | TL052IDR vs TL052IDG4 |
Part Details for TL052IDR by Texas Instruments
Results Overview of TL052IDR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL052IDR Information
TL052IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL052IDR | Texas Instruments | Dual Enhanced JFET Precision Operational Amplifier 8-SOIC -40 to 85 |
Price & Stock for TL052IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14984-6-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Digi-Reel |
4240 Digi-Reel® |
|
$1.2806 / $2.3100 | Buy Now |
|
DISTI #
296-14984-2-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
4240 Tape & Reel |
|
$1.1547 / $1.1920 | Buy Now |
|
DISTI #
296-14984-1-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Cut Tape |
4090 Cut Tape |
|
$1.2806 / $2.3100 | Buy Now |
|
DISTI #
69101957
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2320 | Americas - 70 |
|
$1.0054 / $1.4475 | Buy Now |
|
DISTI #
595-TL052IDR
|
Mouser Electronics | Precision Amplifiers Dual Enhanced JFET P recision A 595-TL05 A 595-TL052ID RoHS: Compliant | 2511 |
|
$1.1600 / $2.3100 | Buy Now |
|
DISTI #
V72:2272_07372485
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2320 Container: Cut Strips | Americas - 70 |
|
$1.0054 / $1.4475 | Buy Now |
|
DISTI #
V72:2272_07372485
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2320 Container: Cut Strips | Americas - 70 |
|
$1.0054 / $1.4475 | Buy Now |
|
DISTI #
69101957
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2320 | Americas - 70 |
|
$1.0054 / $1.4475 | Buy Now |
|
DISTI #
69101957
|
Verical | Op Amp Dual Low Offset Voltage Amplifier ±15V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2320 | Americas - 70 |
|
$1.0054 / $1.4475 | Buy Now |
|
DISTI #
TL052IDR
|
TME | IC: operational amplifier, 3.6MHz, Ch: 2, ±5÷15VDC,10÷30VDC, SO8 Min Qty: 1 | 0 |
|
$1.3400 / $1.9500 | RFQ |
US Tariff Estimator: TL052IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL052IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL052IDR Part Data Attributes
|
|
TL052IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL052IDR
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 93 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3300 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL052IDR
This table gives cross-reference parts and alternative options found for TL052IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL052IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL052IDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL052IDR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
Yes, the TL052IDR is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not be exceeded.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor to reduce the gain-bandwidth product. Additionally, the datasheet provides guidance on stability analysis and compensation techniques.
-
The input impedance of the TL052IDR is typically around 10^12 ohms in parallel with 10pF, making it suitable for high-impedance sources and minimizing the loading effect on the input signal.
-
While the TL052IDR can be used as a comparator, it's not the most suitable device for this application. The TL052IDR is an op-amp designed for linear amplification, and its performance may not be optimal for comparator applications. Texas Instruments offers dedicated comparator devices, such as the TLV7031, which are better suited for this purpose.