| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL052ML | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, JFET, PBCY8 | TL052MLB vs TL052ML |
| TL052CL | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8 | TL052MLB vs TL052CL |
| TL052AML | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, JFET, PBCY8 | TL052MLB vs TL052AML |
| TL032ACL | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, MBCY8 | TL052MLB vs TL032ACL |
Part Details for TL052MLB by Texas Instruments
Results Overview of TL052MLB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL052MLB Information
TL052MLB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL052MLB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86144129
|
Verical | TL052MLB Min Qty: 39 Package Multiple: 1 Date Code: 8901 | Americas - 1127 |
|
$7.8875 / $9.8625 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 6500uV Offset-Max, MBCY8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1127 |
|
$6.3100 / $7.8900 | Buy Now |
US Tariff Estimator: TL052MLB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL052MLB Part Data Attributes
|
|
TL052MLB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL052MLB
Texas Instruments
Operational Amplifier, 2 Func, 6500uV Offset-Max, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Can-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 93 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Slew Rate-Min | 13 V/Us | |
| Slew Rate-Nom | 20.7 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No |
Alternate Parts for TL052MLB
This table gives cross-reference parts and alternative options found for TL052MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL052MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.