Datasheets
packagee
TL061CDR by: Texas Instruments

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8

Part Details for TL061CDR by Texas Instruments

Results Overview of TL061CDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

TL061CDR Information

TL061CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TL061CDR

Part # Distributor Description Stock Price Buy
DISTI # 296-26690-2-ND
DigiKey IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel 5694
Tape & Reel
  • 2,500 $0.2696
  • 5,000 $0.2622
  • 7,500 $0.2585
  • 12,500 $0.2544
  • 17,500 $0.2520
  • 25,000 $0.2497
$0.2497 / $0.2696 Buy Now
DISTI # 296-26690-6-ND
DigiKey IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Digi-Reel 694
Digi-Reel®
  • 1 $0.5700
  • 10 $0.4010
  • 25 $0.3588
  • 100 $0.3124
  • 250 $0.2903
  • 500 $0.2769
  • 1,000 $0.2660
$0.2660 / $0.5700 Buy Now
DISTI # 296-26690-1-ND
DigiKey IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Cut Tape 694
Cut Tape
  • 1 $0.5700
  • 10 $0.4010
  • 25 $0.3588
  • 100 $0.3124
  • 250 $0.2903
  • 500 $0.2769
  • 1,000 $0.2660
$0.2660 / $0.5700 Buy Now
DISTI # 93865377
Verical Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2232 Americas - 1260
  • 9 $0.3807
  • 25 $0.3419
  • 100 $0.2990
  • 250 $0.2774
  • 500 $0.2629
  • 1,000 $0.2507
  • 2,500 $0.2473
  • 5,000 $0.2361
  • 7,500 $0.2321
  • 12,500 $0.2281
  • 17,500 $0.2247
  • 25,000 $0.2214
$0.2214 / $0.3807 Buy Now
DISTI # 595-TL061CDR
Mouser Electronics Operational Amplifiers - Op Amps Low-Power JFET-Input A 595-TL061CD A 595 A 595-TL061CD RoHS: Compliant 209
  • 1 $0.5700
  • 10 $0.4010
  • 25 $0.3590
  • 100 $0.3130
  • 250 $0.2910
  • 500 $0.2770
  • 1,000 $0.2680
  • 2,500 $0.2580
  • 5,000 $0.2530
$0.2530 / $0.5700 Buy Now
Bristol Electronics Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC T/R Min Qty: 1 92
  • 1 $0.4875
  • 25 $0.1950
$0.1950 / $0.4875 Buy Now
Bristol Electronics Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC T/R 53
RFQ
Quest Components IC,OP-AMP,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC 73
  • 1 $0.6500
  • 9 $0.5200
  • 39 $0.3250
$0.3250 / $0.6500 Buy Now
DISTI # TL061CDR
TME IC: operational amplifier, 1MHz, Ch: 1, ±3.5÷18VDC,7÷36VDC, SO8 Min Qty: 1 703
  • 1 $0.5400
  • 10 $0.3770
  • 25 $0.3370
  • 100 $0.2940
  • 250 $0.2750
  • 500 $0.2630
  • 1,000 $0.2520
  • 25,000 $0.2270
$0.2270 / $0.5400 Buy Now
Chip Stock Single, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 51350
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 1700
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
DISTI # TL061CDR-U1
Maritex Operational Amplifiers, TL061CDR, TEXAS INSTRUMENTS, 15 mV, 8, 18 V, 1 Min Qty: 1 Package Multiple: 1 5483
  • 1 $0.5550
  • 10 $0.4200
  • 100 $0.3560
  • 500 $0.2990
  • 1,000 $0.2400
$0.2400 / $0.5550 Buy Now
Win Source Electronics Op Amp Single Low Power Amplifier ±18V 8-Pin SOIC T/R / IC OPAMP JFET 1MHZ 8SOIC 56870
  • 260 $0.1925
  • 555 $0.1803
  • 865 $0.1742
  • 1,235 $0.1620
  • 1,605 $0.1560
  • 2,005 $0.1499
$0.1499 / $0.1925 Buy Now

US Tariff Estimator: TL061CDR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TL061CDR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TL061CDR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TL061CDR Part Data Attributes

TL061CDR Texas Instruments
Buy Now Datasheet
Compare Parts:
TL061CDR Texas Instruments Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.01 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 86 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.0002 µA
Input Offset Voltage-Max 6000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 1.5 V/Us
Slew Rate-Nom 3.5 V/Us
Supply Current-Max 0.25 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Voltage Gain-Min 3000
Wideband No
Width 3.9 Mm

Alternate Parts for TL061CDR

This table gives cross-reference parts and alternative options found for TL061CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL061CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TL061CDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDSO8 TL061CDR vs TL061CDG4
Part Number Manufacturer Composite Price Description Compare
TLE2061ID Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIFET, PDSO8 TL061CDR vs TLE2061ID
TL061ACDR Rochester Electronics LLC Check for Price OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 TL061CDR vs TL061ACDR
TLE2061MDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIFET, PDSO8 TL061CDR vs TLE2061MDG4
TL061BMD STMicroelectronics Check for Price Operational Amplifier, 8 Func, 5000uV Offset-Max, BIPolar, PDSO1 TL061CDR vs TL061BMD
MC34181DR2 onsemi Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 TL061CDR vs MC34181DR2
TL061ACD STMicroelectronics Check for Price Operational Amplifier, 8 Func, 7500uV Offset-Max, BIPolar, PDSO1 TL061CDR vs TL061ACD
TL061IDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO8 TL061CDR vs TL061IDG4
TL061CDRG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDSO8 TL061CDR vs TL061CDRG4
TLE2061MD Rochester Electronics LLC Check for Price OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 TL061CDR vs TLE2061MD
TL061ACDG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 TL061CDR vs TL061ACDG4
equivalents icon

TL061CDR Related Parts

TL061CDR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL061CDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL061CDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TL061CDR would you like to use for your alert(s)?
  • Please alert me when TL061CDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL061CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL061CDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL061CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL061CDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL061CDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: