| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL062CP | Texas Instruments | $0.4354 | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDIP8 | TL062CPE4 vs TL062CP |
| TL062CPE4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TL062CPE4 vs TL062CPE4 |
Part Details for TL062CPE4 by Texas Instruments
Results Overview of TL062CPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL062CPE4 Information
TL062CPE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TL062CPE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL062CPE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL062CPE4 Part Data Attributes
|
|
TL062CPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL062CPE4
Texas Instruments
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0002 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 3000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL062CPE4
This table gives cross-reference parts and alternative options found for TL062CPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062CPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL062CPE4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL062CPE4 is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (θJA) of 125°C/W.
-
Yes, the TL062CPE4 can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC-2V to VCC+0.5V. Additionally, the output voltage swing will be reduced.
-
Texas Instruments recommends using a 0.1μF ceramic capacitor in parallel with a 10μF tantalum capacitor to decouple the power supply pins. This helps to filter out high-frequency noise and ensure stable operation.
-
While the TL062CPE4 is a general-purpose op-amp, it may not be the best choice for audio applications due to its relatively high noise floor (12nV/√Hz) and limited bandwidth (3MHz). For audio applications, a low-noise, high-bandwidth op-amp like the OPA2134 or OPA827 may be a better choice.
-
The TL062CPE4 is rated for operation up to 125°C, but its performance may degrade at high temperatures. If you need to operate the device in a high-temperature environment, consider using a more temperature-stable op-amp like the OPA192 or OPA197.