| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2062BIP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 4300uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TL062MJGB vs TLE2062BIP |
| 8102302PX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, CDIP8 | TL062MJGB vs 8102302PX |
| MC34182P | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, JFET, PDIP8 | TL062MJGB vs MC34182P |
| TLE2062BCP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3900uV Offset-Max, BIFET, PDIP8 | TL062MJGB vs TLE2062BCP |
| TLE2062AMJG | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TL062MJGB vs TLE2062AMJG |
| 5962-9080801MPA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, CDIP8 | TL062MJGB vs 5962-9080801MPA |
| TL062MJG | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, JFET, CDIP8 | TL062MJGB vs TL062MJG |
| 5962-9080803QPA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIFET, CDIP8 | TL062MJGB vs 5962-9080803QPA |
| 5962-9080801MPX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | TL062MJGB vs 5962-9080801MPX |
| MC33182P | Precision Monolithics Inc | Check for Price | Operational Amplifier, PDIP8 | TL062MJGB vs MC33182P |
Part Details for TL062MJGB by Texas Instruments
Results Overview of TL062MJGB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL062MJGB Information
TL062MJGB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL062MJGB | Texas Instruments | Low-Power JFET-Input Dual Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for TL062MJGB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,CERAMIC | 8 |
|
$15.3150 / $17.2294 | Buy Now |
US Tariff Estimator: TL062MJGB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL062MJGB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL062MJGB Part Data Attributes
|
|
TL062MJGB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL062MJGB
Texas Instruments
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, CDIP8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Cdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.58 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 2 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL062MJGB
This table gives cross-reference parts and alternative options found for TL062MJGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062MJGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL062MJGB Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL062MJGB is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (125°C/W).
-
While the TL062MJGB is rated for operation up to 125°C, its performance may degrade at high temperatures. It's recommended to derate the power dissipation and consider using a heat sink or thermal management techniques to ensure reliable operation.
-
To minimize noise and oscillations, keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supply with capacitors (e.g., 0.1uF and 10uF). Also, consider using a guard ring around the op-amp to reduce noise coupling.
-
While the TL062MJGB can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/us) and limited output current (±20mA). A dedicated comparator like the LM339 or TLV7031 would be a better option for most applications.
-
Choose resistors with a low temperature coefficient (e.g., 1% or 0.1%) and a suitable power rating. For most applications, 1kΩ to 10kΩ resistors are suitable for the feedback network. Consider using a resistor network or a precision resistor array to minimize layout errors and noise.