Part Details for TL064CPWR by Rochester Electronics LLC
Overview of TL064CPWR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL064CPWR
TL064CPWR CAD Models
TL064CPWR Part Data Attributes
|
TL064CPWR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL064CPWR
Rochester Electronics LLC
QUAD OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 4.4 mm |
Alternate Parts for TL064CPWR
This table gives cross-reference parts and alternative options found for TL064CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL064CPWG4 | Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | TL064CPWR vs TL064CPWG4 |
TL064CPW | Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | TL064CPWR vs TL064CPW |
TL064CPWE4 | Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | TL064CPWR vs TL064CPWE4 |
TL064CPWRE4 | QUAD OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | TL064CPWR vs TL064CPWRE4 |
TL064CPWR | Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | TL064CPWR vs TL064CPWR |