Part Details for TL064MJG by Motorola Mobility LLC
Overview of TL064MJG by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for TL064MJG
TL064MJG CAD Models
TL064MJG Part Data Attributes
|
TL064MJG
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TL064MJG
Motorola Mobility LLC
QUAD OP-AMP, 9000uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 693-03
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 10.415 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 4000 | |
Width | 7.62 mm |
Alternate Parts for TL064MJG
This table gives cross-reference parts and alternative options found for TL064MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL064MJG | Operational Amplifier, 4 Func, 9000uV Offset-Max, JFET, CDIP8, 693-03 | Motorola Semiconductor Products | TL064MJG vs TL064MJG |
TL064ACDR2 | QUAD OP-AMP, 7500uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | onsemi | TL064MJG vs TL064ACDR2 |
TL064ACD | IC QUAD OP-AMP, 7500 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | onsemi | TL064MJG vs TL064ACD |