Filter Your Search
1 - 2 of 2 results
|
TL064MJG
Motorola Mobility LLC
|
Check for Price | Obsolete | 9 mV | 6 V/us | 200 pA | 1 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | -18 V | 2 V/us | 18 V | MILITARY | 2000 | 4000 | R-GDIP-T8 | Not Qualified | 84 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
TL064MJG
Motorola Semiconductor Products
|
Check for Price | Obsolete | 9 mV | 6 V/us | 200 pA | 1 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | -18 V | 2 V/us | 18 V | MILITARY | 2000 | 4000 | R-GDIP-T8 | Not Qualified | 84 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | 693-03 | unknown | EAR99 | 8542.33.00.01 |