| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL074CD | Texas Instruments | $0.2917 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074CDR vs TL074CD |
| TL074CDRG4 | Texas Instruments | $0.3508 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074CDR vs TL074CDRG4 |
| TL074C(14SOP) | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDSO14 | TL074CDR vs TL074C(14SOP) |
| TL074CDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14 | TL074CDR vs TL074CDRE4 |
| TL074CDE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14 | TL074CDR vs TL074CDE4 |
| TL074CDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL074CDR vs TL074CDR |
| TL074CL(14SOP) | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDSO14 | TL074CDR vs TL074CL(14SOP) |
Part Details for TL074CDR by Texas Instruments
Results Overview of TL074CDR by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL074CDR Information
TL074CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL074CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH7953RL
|
Newark | Op Amp, Texas Instruments Tl074Cdr, |Texas Instruments TL074CDR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 19 |
|
$0.2090 / $0.2570 | Buy Now |
|
DISTI #
29AH7953
|
Newark | Op Amp, Texas Instruments Tl074Cdr, |Texas Instruments TL074CDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19 |
|
$0.2090 / $0.4700 | Buy Now |
|
DISTI #
296-1283-1-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 1 Container: Cut Tape |
17490 Cut Tape |
|
$0.2358 / $0.5100 | Buy Now |
|
DISTI #
296-1283-2-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 2500 Container: Tape & Reel |
17490 Tape & Reel |
|
$0.2080 / $0.2252 | Buy Now |
|
DISTI #
296-1283-6-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 1 Container: Digi-Reel |
17490 Digi-Reel® |
|
$0.2358 / $0.5100 | Buy Now |
|
DISTI #
93329060
|
Verical | Op Amp Quad Low Noise Amplifier ±20V/40V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1351 |
|
$0.1982 / $0.3295 | Buy Now |
|
DISTI #
595-TL074CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Noise JFET A 595-TL074CD A 595- A 595-TL074CD RoHS: Compliant | 608 |
|
$0.2060 / $0.4800 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Noise Amplifier ±20V/40V 14-Pin SOIC T/R Min Qty: 1 | 2500 |
|
$0.1268 / $0.4875 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Noise Amplifier ±20V/40V 14-Pin SOIC T/R | 2063 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR/JFET,SOP,14PIN,PLASTIC | 2000 |
|
$0.1636 / $0.8180 | Buy Now |
US Tariff Estimator: TL074CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL074CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL074CDR Part Data Attributes
|
|
TL074CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL074CDR
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 562341 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL074CDR
This table gives cross-reference parts and alternative options found for TL074CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL074CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL074CDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL074CDR is 670mW at 25°C free-air temperature, but it can be derated to 5.6mW/°C above 25°C.
-
Yes, the TL074CDR is rated for operation from -40°C to 125°C, but the maximum junction temperature is 150°C. Be sure to follow proper thermal design and derating guidelines.
-
To ensure stability, use a compensation capacitor (e.g., 10nF to 100nF) between the output and the inverting input, and consider adding a series resistor (e.g., 1kΩ to 10kΩ) in the feedback path.
-
Use a star-grounding technique, with the op-amp's ground pin connected to a central ground point. Keep the input and output traces short and separate, and avoid running digital signals near the op-amp's analog signals.
-
While the TL074CDR can be used as a comparator, it's not the best choice due to its relatively slow slew rate (13V/μs) and limited output current (±20mA). Consider using a dedicated comparator IC for comparator applications.