| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL074CDR | Texas Instruments | $0.2148 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074CDRE4 vs TL074CDR |
| TL074CD | Texas Instruments | $0.2917 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074CDRE4 vs TL074CD |
| TL074CDRG4 | Texas Instruments | $0.3508 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074CDRE4 vs TL074CDRG4 |
| TL074C(14SOP) | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDSO14 | TL074CDRE4 vs TL074C(14SOP) |
| TL074CDE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14 | TL074CDRE4 vs TL074CDE4 |
| TL074CL(14SOP) | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDSO14 | TL074CDRE4 vs TL074CL(14SOP) |
| TL074CDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL074CDRE4 vs TL074CDR |
| TL074CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074CDRE4 vs TL074CDG4 |
Part Details for TL074CDRE4 by Texas Instruments
Results Overview of TL074CDRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL074CDRE4 Information
TL074CDRE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL074CDRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14 | 3127 |
|
RFQ |
US Tariff Estimator: TL074CDRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL074CDRE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL074CDRE4 Part Data Attributes
|
|
TL074CDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL074CDRE4
Texas Instruments
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL074CDRE4
This table gives cross-reference parts and alternative options found for TL074CDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL074CDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL074CDRE4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL074CDRE4 is 840mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 120°C/W.
-
While the TL074CDRE4 is rated for operation up to 125°C, it's not recommended for use in high-temperature environments above 85°C without proper heat sinking and derating. Consult the datasheet for thermal derating curves.
-
To ensure stability in a unity-gain configuration, add a 10-100nF capacitor between the output and the inverting input (pin 2) to compensate for the op-amp's internal capacitance and prevent oscillations.
-
To minimize noise and ensure proper operation, follow good PCB layout practices: keep the input and output traces short and separate, use a ground plane, and avoid routing signals near the op-amp's inputs.
-
While the TL074CDRE4 can be used as a comparator, it's not recommended due to its limited slew rate and output current capability. Instead, consider using a dedicated comparator IC like the LM339 or TLV7031.