| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082ID | STMicroelectronics | $0.1481 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082IDT vs TL082ID |
| TL082IDR | Texas Instruments | $0.2299 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082IDT vs TL082IDR |
| TL072IDT | STMicroelectronics | $0.2569 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082IDT vs TL072IDT |
| TL082ID | Texas Instruments | $0.3574 | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082IDT vs TL082ID |
| TL082IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082IDT vs TL082IDG4 |
| TL082CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082IDT vs TL082CDRG4 |
| TL082CDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082IDT vs TL082CDR |
| TL082IDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082IDT vs TL082IDE4 |
| TL082IDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082IDT vs TL082IDRE4 |
| TL082CDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082IDT vs TL082CDRE4 |
Part Details for TL082IDT by STMicroelectronics
Results Overview of TL082IDT by STMicroelectronics
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082IDT Information
TL082IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082IDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33R1371
|
Newark | Op Amp, Dual, 4Mhz, L Bias, 8Soic, |Stmicroelectronics TL082IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 84194 |
|
$0.2560 / $0.5700 | Buy Now |
|
DISTI #
33R1371RL
|
Newark | Op Amp, Dual, 4Mhz, L Bias, 8Soic, |Stmicroelectronics TL082IDT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 84194 |
|
$0.2560 / $0.3140 | Buy Now |
|
DISTI #
45Y8666
|
Newark | Op Amp, Dual, 4Mhz, L Bias, 8Soic, |Stmicroelectronics TL082IDT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2410 / $0.2530 | Buy Now |
|
DISTI #
497-2214-6-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Digi-Reel |
7255 Digi-Reel® |
|
$0.2669 / $0.5700 | Buy Now |
|
DISTI #
497-2214-2-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
7255 Tape & Reel |
|
$0.2364 / $0.2553 | Buy Now |
|
DISTI #
497-2214-1-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Cut Tape |
2255 Cut Tape |
|
$0.2669 / $0.5700 | Buy Now |
|
DISTI #
93251965
|
Verical | Op Amp Dual GP ±18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 2398 |
|
$0.3468 / $0.5403 | Buy Now |
|
DISTI #
66352618
|
Verical | Op Amp Dual GP ±18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2305 | Americas - 65 |
|
$0.2019 | Buy Now |
|
DISTI #
511-TL082IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Gen Purp JFET RoHS: Compliant | 1669 |
|
$0.2460 / $0.5700 | Buy Now |
|
DISTI #
E02:0323_00213384
|
Arrow Electronics | Op Amp Dual GP ±18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Date Code: 2630 | Europe - 7500 |
|
$0.2300 | Buy Now |
US Tariff Estimator: TL082IDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082IDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082IDT Part Data Attributes
|
|
TL082IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082IDT
STMicroelectronics
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Micro, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL082IDT
This table gives cross-reference parts and alternative options found for TL082IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082IDT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082IDT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RthJA) of 125°C/W.
-
Yes, the TL082IDT is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor to reduce the gain-bandwidth product. Additionally, the datasheet provides guidance on compensation networks for specific applications.
-
The input impedance of the TL082IDT is typically around 2MΩ, which is relatively high. This makes it suitable for applications where a high input impedance is required, such as in audio circuits.
-
While the TL082IDT can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (13V/μs) and limited bandwidth (3MHz). A dedicated comparator IC would be a better choice for most applications.