-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7190
|
Newark | Opamp, 4Mhz, -40 To 105Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:4Mhz, Slew Rate:16V/Μs, Supply Voltage Range:6V To 36V, ± 3V To ± 18V, Amplifier Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics TL082IPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6080 |
|
$0.1910 / $0.5360 | Buy Now |
DISTI #
57P3720
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TL082IPT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-TL082IPTCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26479 In Stock |
|
$0.3911 / $1.0100 | Buy Now |
DISTI #
TL082IPT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin TSSOP T/R - Tape and Reel (Alt: TL082IPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1717 / $0.1791 | Buy Now |
DISTI #
511-TL082IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Gen Purp JFET RoHS: Compliant | 19322 |
|
$0.3780 / $0.7500 | Buy Now |
|
STMicroelectronics | JFET inputs, low input bias current RoHS: Compliant Min Qty: 1 | 19322 |
|
$0.4000 / $0.7400 | Buy Now |
|
Future Electronics | IC OPAMP JFET 4MHZ 8TSSOP RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3700 / $0.3850 | Buy Now |
|
Future Electronics | IC OPAMP JFET 4MHZ 8TSSOP RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3700 / $0.3850 | Buy Now |
|
Future Electronics | IC OPAMP JFET 4MHZ 8TSSOP RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3650 / $0.3900 | Buy Now |
DISTI #
TL082IPT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin TSSOP T/R - Tape and Reel (Alt: TL082IPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1717 / $0.1791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082IPT
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TL082IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL072CH | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | TL082IPT vs TL072CH |
TL072CD | JFET inputs, low input bias current | STMicroelectronics | TL082IPT vs TL072CD |
TL072MN | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | TL082IPT vs TL072MN |
LF253H | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | TL082IPT vs LF253H |
TL072MDT | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TL082IPT vs TL072MDT |
TL082CD | JFET inputs, low input bias current | STMicroelectronics | TL082IPT vs TL082CD |
TL082CH | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | TL082IPT vs TL082CH |
TL082IDRG4 | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC -40 to 85 | Texas Instruments | TL082IPT vs TL082IDRG4 |
TL082IDRE4 | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC -40 to 85 | Texas Instruments | TL082IPT vs TL082IDRE4 |
NJM2162D | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | TL082IPT vs NJM2162D |