| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082IDT | STMicroelectronics | $0.1846 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082IDRG4 vs TL082IDT |
| TL082CD | STMicroelectronics | $0.2562 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082IDRG4 vs TL082CD |
| TL072IDT | STMicroelectronics | $0.2641 | Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2 | TL082IDRG4 vs TL072IDT |
| TL082ID | Texas Instruments | $0.3574 | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082IDRG4 vs TL082ID |
| TL082CD | Texas Instruments | $0.3591 | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL082IDRG4 vs TL082CD |
| TL082IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082IDRG4 vs TL082IDG4 |
| TL082CDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082IDRG4 vs TL082CDR |
| TL082CDE4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL082IDRG4 vs TL082CDE4 |
| TL082CDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL082IDRG4 vs TL082CDRE4 |
| TL082IDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | TL082IDRG4 vs TL082IDE4 |
Part Details for TL082IDRG4 by Texas Instruments
Results Overview of TL082IDRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082IDRG4 Information
TL082IDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL082IDRG4-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1529 / $0.1696 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | 6453 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 3MHZ 8SOIC | 276470 |
|
$0.0958 / $0.1230 | Buy Now |
US Tariff Estimator: TL082IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082IDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082IDRG4 Part Data Attributes
|
|
TL082IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082IDRG4
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL082IDRG4
This table gives cross-reference parts and alternative options found for TL082IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082IDRG4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL082IDRG4 is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (θJA) of 125°C/W.
-
While the TL082IDRG4 is rated for operation up to 125°C, it's essential to consider the derating of the maximum power dissipation with temperature. Above 85°C, the maximum power dissipation decreases, and the device may not operate within specifications.
-
To ensure stability, follow the recommended layout and grounding practices, and use a compensation capacitor (e.g., 10nF to 100nF) between the output and the inverting input. Additionally, avoid capacitive loads and use a resistive load impedance of at least 2kΩ.
-
The input impedance of the TL082IDRG4 is typically around 10^12 Ω (1TΩ) in common-mode and 10^6 Ω (1MΩ) in differential-mode, making it suitable for high-impedance sources.
-
While the TL082IDRG4 can be used as a comparator, it's not recommended due to its relatively slow slew rate (13V/μs) and limited output current (±20mA). A dedicated comparator like the LM339 or LM2901 would be a better choice.